Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part No10LPCV2415Copy
Newark Part No.37M9917
Product RangeLPCV Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $590.390 |
| 6+ | $573.750 |
| 12+ | $573.740 |
| 27+ | $562.270 |
| 51+ | $550.790 |
Price for:Each
Minimum: 3
Multiple: 3
$1,771.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part No10LPCV2415Copy
Newark Part No.37M9917
Product RangeLPCV Series
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max300VAC
Relay MountingPanel Mount
Relay TerminalsQuick Connect / Screw
Switching ModeProportional Output
Operating Voltage Min20VAC
Control Voltage Min0VDC
Control Voltage Max10VDC
Product RangeLPCV Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
300VAC
Relay Terminals
Quick Connect / Screw
Operating Voltage Min
20VAC
Control Voltage Max
10VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
15A
Relay Mounting
Panel Mount
Switching Mode
Proportional Output
Control Voltage Min
0VDC
Product Range
LPCV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
