Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoTCW4_00//ZIOB//12B16//BDD003
Newark Part No.74AJ3306
Product RangeTCW4 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $391.320 |
| 5+ | $379.620 |
| 10+ | $363.500 |
| 25+ | $347.330 |
| 50+ | $305.560 |
Price for:Each
Minimum: 1
Multiple: 1
$391.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoTCW4_00//ZIOB//12B16//BDD003
Newark Part No.74AJ3306
Product RangeTCW4 Series
Technical Datasheet
Sensor TypeMultiturn Magnetic Sensor
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle360°
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Rotational Life Cycles-
IP RatingIP65
IP RatingIP65
Sensor HousingFlange Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeTCW4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Multiturn Magnetic Sensor
Maximum Air Gap
-
Linearity
-
Supply Voltage Min
18VDC
Rotational Life Cycles
-
IP Rating
IP65
Operating Temperature Min
-20°C
Product Range
TCW4 Series
SVHC
To Be Advised
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
360°
Supply Voltage Max
30VDC
IP Rating
IP65
Sensor Housing
Flange Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate