Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHM5-EIB1B-1213-S060-PRMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ8535
Product RangeMHM5 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,651.760 |
| 2+ | $1,592.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1,651.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoMHM5-EIB1B-1213-S060-PRMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.73AJ8535
Product RangeMHM5 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents0 Detents
OrientationHorizontal
Push Switch-
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeMHM5 Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length18mm
Shaft Diameter6mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP65
IP RatingIP65
TerminationM12 Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
MHM5 Series
No. of Channels
-
Shaft Length
18mm
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP65
Termination
M12 Connector
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
