Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoBX-5-IC/V-IC/V-IC/V-IC/VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ2045
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,213.990 |
| 5+ | $1,170.610 |
| 10+ | $1,138.410 |
| 25+ | $1,080.660 |
| 50+ | $1,041.150 |
Price for:Each
Minimum: 1
Multiple: 1
$1,213.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoBX-5-IC/V-IC/V-IC/V-IC/VCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ2045
Technical Datasheet
Signal Conditioner InputCurrent, Voltage
Signal Conditioner OutputVoltage
No. of Output Channels4Channels
Accuracy %-
No. of Channels4 Channel
Supply Voltage Min5VDC
Supply Voltage Max28VDC
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
Current, Voltage
No. of Output Channels
4Channels
No. of Channels
4 Channel
Supply Voltage Max
28VDC
Operating Temperature Max
-
SVHC
To Be Advised
Signal Conditioner Output
Voltage
Accuracy %
-
Supply Voltage Min
5VDC
Operating Temperature Min
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
