Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//PCSG//12//S5R005
Newark Part No.73AJ1002
Product RangeACW4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $307.370 |
| 5+ | $298.180 |
| 10+ | $285.520 |
| 25+ | $272.820 |
| 50+ | $240.020 |
Price for:Each
Minimum: 1
Multiple: 1
$307.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoACW4_00//PCSG//12//S5R005
Newark Part No.73AJ1002
Product RangeACW4 Series
Technical Datasheet
Sensor TypeSingle Turn Magnetic Sensor
Nominal Air Gap-
Maximum Air Gap-
Resolution-
Linearity-
Electrical Rotation Angle360°
Supply Voltage Min5VDC
Supply Voltage Max30VDC
Rotational Life Cycles-
IP RatingIP67
IP RatingIP67
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeACW4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensor Type
Single Turn Magnetic Sensor
Maximum Air Gap
-
Linearity
-
Supply Voltage Min
5VDC
Rotational Life Cycles
-
IP Rating
IP67
Operating Temperature Min
-40°C
Product Range
ACW4 Series
SVHC
To Be Advised
Nominal Air Gap
-
Resolution
-
Electrical Rotation Angle
360°
Supply Voltage Max
30VDC
IP Rating
IP67
Sensor Housing
Flange Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate