Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9960-120-CC-5D-DD150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ3619
Product Range9960 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $151.680 |
| 5+ | $147.360 |
| 10+ | $143.950 |
| 25+ | $140.740 |
Price for:Each
Minimum: 1
Multiple: 1
$151.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9960-120-CC-5D-DD150Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.75AJ3619
Product Range9960 Series
Technical Datasheet
Sensor TypeHall-Effect Rotary Position Sensor
Shaft TypeJoystick
Contact TypeNon-Contact
Electrical Angle120°
Linearity-
Supply Voltage5VDC
Supply Current16mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range9960 Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Hall-Effect Rotary Position Sensor
Contact Type
Non-Contact
Linearity
-
Supply Current
16mA
Operating Temperature Max
125°C
SVHC
To Be Advised
Shaft Type
Joystick
Electrical Angle
120°
Supply Voltage
5VDC
Operating Temperature Min
-40°C
Product Range
9960 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
