Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/076-8230/020-G6-100Copy
Newark Part No.75AJ3570
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.820 |
| 10+ | $223.130 |
| 25+ | $214.850 |
| 50+ | $205.840 |
| 100+ | $189.560 |
| 250+ | $167.060 |
Price for:Each
Minimum: 1
Multiple: 1
$257.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/076-8230/020-G6-100Copy
Newark Part No.75AJ3570
Technical Datasheet
Connector Type AReceptacle
Connector Type BFree End
No. of Positions12 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
Receptacle
No. of Positions
12 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
