Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/063Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ3566
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.750 |
| 5+ | $88.480 |
| 10+ | $85.800 |
| 25+ | $81.750 |
| 50+ | $76.190 |
Price for:Each
Minimum: 1
Multiple: 1
$93.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No9416/063Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.75AJ3566
Technical Datasheet
Connector Type AM23 Receptacle
Connector Type BFree End
No. of Positions17 Positions
Cable Length - Metric-
Cable Length - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M23 Receptacle
No. of Positions
17 Positions
Cable Length - Imperial
-
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
