Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No31186-1820Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ9832
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $435.210 |
| 5+ | $404.740 |
Price for:Each
Minimum: 1
Multiple: 1
$435.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No31186-1820Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.74AJ9832
Technical Datasheet
Connector Type AM18 Plug
Connector Type BFree End
No. of Positions10 Positions
Cable Length - Metric6.1m
Cable Length - Imperial20ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M18 Plug
No. of Positions
10 Positions
Cable Length - Imperial
20ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
6.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
