Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No67F110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M7647
Product Range6700 Series
Your Part Number
130 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.410 |
| 5+ | $13.640 |
| 10+ | $12.740 |
| 25+ | $11.870 |
| 50+ | $10.940 |
| 100+ | $10.310 |
| 250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$14.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No67F110Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74M7647
Product Range6700 Series
Technical Datasheet
Switching Temperature110°C
Reset Temperature80°C
Contact OperationNormally Open
Sensor TerminalsThrough Hole
Sensor HousingTO-220
Contact Rating1A @ 120V ac, 1A @ 48V dc
Product Range6700 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switching Temperature
110°C
Contact Operation
Normally Open
Sensor Housing
TO-220
Product Range
6700 Series
Reset Temperature
80°C
Sensor Terminals
Through Hole
Contact Rating
1A @ 120V ac, 1A @ 48V dc
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
