Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / AIRPAX
Manufacturer Part No66F070Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J8528
Product Range6600 Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.580 |
| 5+ | $10.010 |
| 10+ | $9.370 |
| 25+ | $8.760 |
| 50+ | $8.100 |
| 100+ | $7.940 |
| 250+ | $7.780 |
Price for:Each
Minimum: 1
Multiple: 1
$14.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / AIRPAX
Manufacturer Part No66F070Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.15J8528
Product Range6600 Series
Technical Datasheet
Switching Temperature70°C
Reset Temperature50°C
Contact OperationNormally Open
Sensor TerminalsPin
Sensor HousingRectangular
Contact Rating1A @ 120V ac, 1A @ 48V dc
Product Range6600 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Switching Temperature
70°C
Contact Operation
Normally Open
Sensor Housing
Rectangular
Product Range
6600 Series
Reset Temperature
50°C
Sensor Terminals
Pin
Contact Rating
1A @ 120V ac, 1A @ 48V dc
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 66F070
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
