Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3601P.TNT
Newark Part No.27W8181
Product RangeµClamp Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.435 |
| 12000+ | $0.392 |
| 18000+ | $0.377 |
| 30000+ | $0.369 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$4,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3601P.TNT
Newark Part No.27W8181
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
Clamping Voltage Vc Max60V
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
No. of Pins2Pins
Operating Voltage33V
Clamping Voltage Max60V
Power Dissipation Pd170W
Diode Case StyleSLP1006P2
Minimum Breakdown Voltage34V
Maximum Breakdown Voltage45V
Peak Pulse Power Dissipation170W
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
µClamp Series
TVS Polarity
Unidirectional
No. of Pins
2Pins
Clamping Voltage Max
60V
Diode Case Style
SLP1006P2
Maximum Breakdown Voltage
45V
Automotive Qualification Standard
AEC-Q100
Clamping Voltage Vc Max
60V
Reverse Standoff Voltage
33V
Operating Voltage
33V
Power Dissipation Pd
170W
Minimum Breakdown Voltage
34V
Peak Pulse Power Dissipation
170W
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for UCLAMP3601P.TNT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate