Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | UCLAMP3331ZATFTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 14AC8322 |
| Product Range | µClamp Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 15000+ | $0.143 |
| 30000+ | $0.140 |
| 45000+ | $0.137 |
| 75000+ | $0.134 |
| 150000+ | $0.132 |
| 375000+ | $0.129 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$2,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | UCLAMP3331ZATFTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 14AC8322 |
| Product Range | µClamp Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 10V |
| Diode Case Style | DSN0603 |
| No. of Pins | 2Pins |
| Operating Voltage | 3.3V |
| Power Dissipation Pd | - |
| Product Range | µClamp Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Specifications
| Clamping Voltage Vc Max | 10V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | DSN0603 |
|---|---|
| Operating Voltage | 3.3V |
| Product Range | µClamp Series |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
