Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3321ZATFT
Newark Part No.
Re-Reel94AC9842
Cut Tape94AC9842
Product RangeµClamp Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP3321ZATFT
Newark Part No.
Re-Reel94AC9842
Cut Tape94AC9842
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max8.5V
Diode Case StyleDSN0603
No. of Pins2Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangeµClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Clamping Voltage Vc Max
8.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DSN0603
Operating Voltage
3.3V
Product Range
µClamp Series
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for UCLAMP3321ZATFT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate