Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | UCLAMP3301P.TCTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 18M7797 |
| Product Range | µClamp Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.306 |
| 6000+ | $0.296 |
| 9000+ | $0.278 |
| 15000+ | $0.272 |
| 30000+ | $0.267 |
| 75000+ | $0.261 |
| 150000+ | $0.256 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$918.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | UCLAMP3301P.TCTCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 18M7797 |
| Product Range | µClamp Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 8V |
| Diode Case Style | DFN1006 |
| No. of Pins | 2Pins |
| Operating Voltage | 3.3V |
| Power Dissipation Pd | - |
| Product Range | µClamp Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Clamping Voltage Vc Max | 8V |
|---|---|
| No. of Pins | 2Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | DFN1006 |
|---|---|
| Operating Voltage | 3.3V |
| Product Range | µClamp Series |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
