Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1201H.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29X2740
Cut Tape37K8492
Product RangeµClamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.257 | $771.00 |
| Total Price | $771.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.257 |
| 6000+ | $0.244 |
| 9000+ | $0.232 |
| 15000+ | $0.227 |
| 30000+ | $0.223 |
| 75000+ | $0.218 |
| 150000+ | $0.213 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.261 |
| 6000+ | $0.244 |
| 9000+ | $0.232 |
| 15000+ | $0.227 |
| 30000+ | $0.223 |
| 75000+ | $0.218 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1201H.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel29X2740
Cut Tape37K8492
Product RangeµClamp Series
Technical Datasheet
Product RangeµClamp Series
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max25V
Diode Case StyleSOD-523
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation200W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
µClamp Series
Reverse Standoff Voltage
12V
Diode Case Style
SOD-523
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
200W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
25V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
