Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoTS30013-M033QFNRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel56Y1748
Cut Tape10AH2388
Product RangeFemtoBuck™
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3300 | $0.824 | $2,719.20 |
| Total Price | $2,719.20 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3300+ | $0.824 |
| 6600+ | $0.809 |
| 9900+ | $0.793 |
| 16500+ | $0.777 |
| 33000+ | $0.760 |
| 82500+ | $0.744 |
| 165000+ | $0.728 |
Full Reel
| Quantity | Price |
|---|---|
| 3300+ | $0.824 |
| 6600+ | $0.809 |
| 9900+ | $0.793 |
| 16500+ | $0.777 |
| 33000+ | $0.760 |
| 82500+ | $0.744 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTS30013-M033QFNRCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel56Y1748
Cut Tape10AH2388
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Max Output Current3A
Output Current3A
IC Case / PackageQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeFemtoBuck™
Qualification-
SVHCNo SVHC (16-Jan-2020)
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
FemtoBuck™
SVHC
No SVHC (16-Jan-2020)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Max Output Current
3A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
