Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoTS30013-M000QFNRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AH2387
Product RangeFemtoBuck™
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 3300+ | $1.040 |
| 6600+ | $1.010 |
| 9900+ | $0.990 |
| 16500+ | $0.970 |
| 33000+ | $0.949 |
| 82500+ | $0.929 |
| 165000+ | $0.909 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3300
Multiple: 3300
$3,432.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTS30013-M000QFNRCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10AH2387
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min4.5V
Input Voltage Max18V
Output Current3A
Max Output Current3A
IC Case / PackageQFN-EP
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min900mV
Output Voltage Max17V
Switching Frequency Typ1MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeFemtoBuck™
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseQFN-EP
Automotive Qualification Standard-
Switching Frequency1MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
18V
Max Output Current
3A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
17V
Efficiency
95%
Operating Temperature Max
125°C
Qualification
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency
1MHz
No. of Outputs
1Outputs
Input Voltage Min
4.5V
Output Current
3A
IC Case / Package
QFN-EP
IC Mounting
Surface Mount
Output Voltage Min
900mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
FemtoBuck™
SVHC
To Be Advised
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for TS30013-M000QFNR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
