Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP2502N.TCT
Newark Part No.
Re-Reel79R2296
Cut Tape79R2296
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $2.220 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP2502N.TCT
Newark Part No.
Re-Reel79R2296
Cut Tape79R2296
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSLP2626P10
No. of Pins10Pins
Operating Voltage2.5V
Power Dissipation Pd2.5kW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
10Pins
Power Dissipation Pd
2.5kW
Automotive Qualification Standard
-
Diode Case Style
SLP2626P10
Operating Voltage
2.5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for TCLAMP2502N.TCT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate