Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSX1502I087TRT
Newark Part No.23AH8949
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1502I087TRT
Newark Part No.23AH8949
Technical Datasheet
Chip Configuration8bit
No. of Bits8bit
Bus Frequency400kHz
InterfacesI2C
IC Interface TypeI2C
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Interface Case StyleTQFN
IC Case / PackageTQFN
No. of Pins20Pins
No. of I/O's8I/O's
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Chip Configuration
8bit
Bus Frequency
400kHz
IC Interface Type
I2C
Supply Voltage Max
5.5V
IC Case / Package
TQFN
No. of I/O's
8I/O's
Operating Temperature Max
85°C
Product Range
-
No. of Bits
8bit
Interfaces
I2C
Supply Voltage Min
1.2V
Interface Case Style
TQFN
No. of Pins
20Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SX1502I087TRT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate