New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. RF
                                                                                                  4. RF Receivers Transmitters & Transceivers
                                                                                                  Print Page

                                                                                                  SX1273IMLTRT

                                                                                                  RF Transceiver, 860 MHz to 1.02 GHz, FSK, GFSK, GMSK, MSK, OOK, 20 dBm Out, 1.8 to 3.7 V, QFN-EP-28

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEMTECH SX1273IMLTRT
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1273IMLTRT
                                                                                                  Newark Part No.79AK9497
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2,832 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$7.030
                                                                                                  25+$5.770
                                                                                                  50+$5.540
                                                                                                  100+$5.310
                                                                                                  250+$5.050
                                                                                                  500+$4.730
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoSX1273IMLTRT
                                                                                                  Newark Part No.79AK9497
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Primary FunctionTransceiver
                                                                                                  Frequency Min860MHz
                                                                                                  Frequency Max1.02GHz
                                                                                                  RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
                                                                                                  Supply Voltage Min1.8V
                                                                                                  Supply Voltage Max3.7V
                                                                                                  Data Rate300Kbps
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  Receiving Current11.2mA
                                                                                                  RF IC Case StyleQFN-EP
                                                                                                  No. of Pins28Pins
                                                                                                  Frequency Response RF Min860MHz
                                                                                                  Frequency Response RF Max1.02GHz
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Transmitting Current125mA
                                                                                                  Output Power (dBm)20dBm
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Sensitivity dBm-137dBm
                                                                                                  RF Transceiver ApplicationsAutomatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SX1273IMLTRT is a wireless and sensing, 860MHz to 1020MHz low power long range transceiver. It features the LoRa™ long range modem that provides ultra-long range spread spectrum communication and high interference immunity whilst minimizing current consumption. Using Semtech’s patented LoRaTM modulation technique can achieve a sensitivity of over -137dBm using a low cost crystal and bill of materials. The high sensitivity combined with the integrated +20 dBm power amplifier yields industry leading link budget making it optimal for any application requiring range or robustness. LoRa™ also provides significant advantages in both blocking and selectivity over conventional modulation techniques, solving the traditional design compromise between range, interference immunity and energy consumption. Application includes automated meter reading, home and building automation, wireless alarm and security systems, industrial monitoring and control, long range irrigation systems.

                                                                                                  • 157dB maximum link budget, +20dBm at 100mW constant RF output vs. V supply
                                                                                                  • Programmable bit rate up to 300kbps, +14dBm high efficiency PA
                                                                                                  • High sensitivity down to -137dBm, bullet-proof front end IIP3 = -12.5dBm
                                                                                                  • 89dB blocking immunity, low RX current of 10mA, 100nA register retention
                                                                                                  • Fully integrated synthesizer with a resolution of 61Hz
                                                                                                  • SK, GFSK, MSK, GMSK, LoRa™ and OOK modulation
                                                                                                  • Built-in bit synchronizer for clock recovery
                                                                                                  • Preamble detection, 127dB dynamic range RSSI
                                                                                                  • Automatic RF Sense and CAD with ultra-fast AFC, packet engine up to 256bytes with CRC
                                                                                                  • 28 pin QFN package, operating range from -40 to +85°C

                                                                                                  Technical Specifications

                                                                                                  RF Primary Function

                                                                                                  Transceiver

                                                                                                  Frequency Max

                                                                                                  1.02GHz

                                                                                                  Supply Voltage Min

                                                                                                  1.8V

                                                                                                  Data Rate

                                                                                                  300Kbps

                                                                                                  Receiving Current

                                                                                                  11.2mA

                                                                                                  No. of Pins

                                                                                                  28Pins

                                                                                                  Frequency Response RF Max

                                                                                                  1.02GHz

                                                                                                  Transmitting Current

                                                                                                  125mA

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Sensitivity dBm

                                                                                                  -137dBm

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Frequency Min

                                                                                                  860MHz

                                                                                                  RF / IF Modulation

                                                                                                  FSK, GFSK, GMSK, MSK, OOK

                                                                                                  Supply Voltage Max

                                                                                                  3.7V

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  RF IC Case Style

                                                                                                  QFN-EP

                                                                                                  Frequency Response RF Min

                                                                                                  860MHz

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Output Power (dBm)

                                                                                                  20dBm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  RF Transceiver Applications

                                                                                                  Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for SX1273IMLTRT

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.