Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSX1261IMLTRTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel23AH8947RL
Cut Tape23AH8947
Your Part Number
9,587 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.460 | $7.46 |
| Total Price | $7.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.460 |
| 25+ | $6.120 |
| 50+ | $5.880 |
| 100+ | $5.640 |
| 250+ | $5.370 |
| 500+ | $5.160 |
| 1000+ | $4.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1261IMLTRTCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel23AH8947RL
Cut Tape23AH8947
Technical Datasheet
Frequency Min150MHz
RF Primary FunctionTransceiver
Frequency Max960MHz
Supply Voltage Min1.8V
RF / IF ModulationFSK, GFSK
Supply Voltage Max3.7V
Data Rate300Kbps
IC Case / PackageQFN
Receiving Current10.1mA
No. of Pins24Pins
RF IC Case StyleQFN
Frequency Response RF Min150MHz
Frequency Response RF Max960MHz
Operating Temperature Min-40°C
Transmitting Current60mA
Output Power (dBm)15dBm
Operating Temperature Max85°C
Product Range-
Sensitivity dBm-148dBm
RF Transceiver ApplicationsInternet of Things (IOT)
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Frequency Min
150MHz
Frequency Max
960MHz
RF / IF Modulation
FSK, GFSK
Data Rate
300Kbps
Receiving Current
10.1mA
RF IC Case Style
QFN
Frequency Response RF Max
960MHz
Transmitting Current
60mA
Operating Temperature Max
85°C
Sensitivity dBm
-148dBm
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
Supply Voltage Min
1.8V
Supply Voltage Max
3.7V
IC Case / Package
QFN
No. of Pins
24Pins
Frequency Response RF Min
150MHz
Operating Temperature Min
-40°C
Output Power (dBm)
15dBm
Product Range
-
RF Transceiver Applications
Internet of Things (IOT)
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate