
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $2.870 | $8,610.00 |
| Total Price | $8,610.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $2.870 |
| Quantity | Price |
|---|---|
| 3000+ | $2.870 |
| 9000+ | $2.810 |
| 15000+ | $2.760 |
Product Information
Product Overview
The SX1211I084TRT is an ultra-low Power Integrated UHF Transceiver operating in the frequency ranges from 863 to 870, 902 to 928 and 950 to 960MHz. The SX1211 is optimized for very low power consumption (3mA in receiver mode). It incorporates a baseband modem with data rates up to 200kbps. Data handling features include a 64bytes FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count whilst maintaining design flexibility. All major RF communication parameters are programmable and most of them may be dynamically set.
- 3mA Low Rx power consumption
- 25mA at +10dBm Low Tx power consumption
- Good reception sensitivity down to -107dBm at 25kbps in FSK, -113dBm at 2kbps in OOK
- Programmable RF output power up to +12.5dBm in 8 steps
- Packet handling feature with data whitening and automatic CRC generation
- Wide RSSI (received signal strength indicator) dynamic range, 70dB from Rx noise floor
- Bit rates up to 200kbps, NRZ coding
- On-chip frequency synthesizer
- FSK and OOK modulation
- Incoming sync word recognition
- Built-in bit-synchronizer for incoming data and clock synchronization and recovery
- Optimized circuit configuration
Applications
RF Communications, Wireless, Security, Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
863MHz
960MHz
FSK, OOK
200Kbps
3.5mA
32Pins
960MHz
-40°C
12.5dBm
-
-
Transceiver
2.1V
3.6V
TQFN
TQFN
863MHz
21mA
85°C
-110dBm
Security and Alarm Systems, Sub-Metering, Industrial Monitoring & Control, Building Automation
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
