| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SRV05-4.TCTCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel56J8194 Re-Reel56J9087RL Cut Tape56J9087 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.890 | $0.89 |
| Total Price | $0.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.890 |
| 50+ | $0.703 |
| 100+ | $0.618 |
| 250+ | $0.601 |
| 500+ | $0.547 |
| 1000+ | $0.482 |
| 2500+ | $0.439 |
| 5000+ | $0.396 |
| Quantity | Price |
|---|---|
| 3000+ | $0.396 |
| 6000+ | $0.388 |
| 9000+ | $0.380 |
| 15000+ | $0.372 |
| 30000+ | $0.368 |
| 75000+ | $0.367 |
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SRV05-4.TCTCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Full Reel56J8194 Re-Reel56J9087RL Cut Tape56J9087 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 17.5V |
| Diode Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | 300W |
| Product Range | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
SRV05-4.TCT is a surge-rated transient voltage suppressor (TVS) diode array, designed to protect high speed data interfaces. The SR series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. During transient conditions, the steering diodes direct the transient to either the positive side of the power supply line or to ground. The internal TVS diode prevents overvoltage on the power line, protecting any down-stream components.
- ESD protection for high-speed data Lines to IEC 61000-4-2 (ESD) ±15KV (air)
- Array of surge rated diodes with internal TVS diode
- Small package saves board space
- Protects four I/O lines
- 3pF typical low capacitance
- Low clamping voltage
- Solid-state Silicon-avalanche technology
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Clamping Voltage Vc Max | 17.5V |
|---|---|
| No. of Pins | 6Pins |
| Power Dissipation Pd | 300W |
| Automotive Qualification Standard | - |
| Diode Case Style | SOT-23 |
|---|---|
| Operating Voltage | 5V |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2019) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |