Print Page
1,664 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.340 | $1.34 |
| Total Price | $1.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 50+ | $1.060 |
| 100+ | $0.897 |
| 250+ | $0.838 |
| 500+ | $0.779 |
| 1000+ | $0.705 |
| 2500+ | $0.689 |
| 5000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSR70.TCTCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel67T1522RL
Cut Tape67T1522
Product RangeSR70
Technical Datasheet
Clamping Voltage Vc Max7V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage70V
Power Dissipation Pd-
Product RangeSR70
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
7V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
70V
Product Range
SR70
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for SR70.TCT
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

