Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSMS12.TCT
Newark Part No.
Full Reel10R1041
Re-Reel37K8455
Cut Tape37K8455
Product RangeSMS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.718 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.726 |
| 6000+ | $0.660 |
| 12000+ | $0.594 |
| 18000+ | $0.572 |
| 30000+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMS12.TCT
Newark Part No.
Full Reel10R1041
Re-Reel37K8455
Cut Tape37K8455
Product RangeSMS Series
Technical Datasheet
Clamping Voltage Vc Max9.8V
No. of Pins6Pins
Operating Voltage12V
Power Dissipation Pd350W
Diode Case StyleSOT-23
Product RangeSMS Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
9.8V
Operating Voltage
12V
Diode Case Style
SOT-23
Automotive Qualification Standard
-
No. of Pins
6Pins
Power Dissipation Pd
350W
Product Range
SMS Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for SMS12.TCT
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability