Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSMDA12C-5.TBT
Newark Part No.29X2725
Product RangeSMDAC-5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSMDA12C-5.TBT
Newark Part No.29X2725
Product RangeSMDAC-5 Series
Technical Datasheet
Product RangeSMDAC-5 Series
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max19V
Diode Case StyleSOIC
No. of Pins8Pins
Minimum Breakdown Voltage16.7V
Maximum Breakdown Voltage16.7V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMDAC-5 Series
Reverse Standoff Voltage
5V
Diode Case Style
SOIC
Minimum Breakdown Voltage
16.7V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
19V
No. of Pins
8Pins
Maximum Breakdown Voltage
16.7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Alternatives for SMDA12C-5.TBT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate