
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.817 | $2,451.00 |
| Total Price | $2,451.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $0.817 |
| 6000+ | $0.801 |
| 9000+ | $0.784 |
| 15000+ | $0.768 |
| 30000+ | $0.752 |
| 75000+ | $0.735 |
| 150000+ | $0.719 |
| 300000+ | $0.703 |
| Quantity | Price |
|---|---|
| 3000+ | $0.781 |
| 9000+ | $0.714 |
| 15000+ | $0.700 |
Product Information
Product Overview
The SLVU2.8.TCT is a low voltage EPD TVS Diode for ESD and latch-up protection. It is designed to protect low voltage, state-of-the-art CMOS semiconductors from transients caused by electrostatic discharge (ESD), cable discharge events (CDE), lightning and other induced voltage surges. The device is constructed using Semtech's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. It features an integrated low capacitance compensation diode that allows the device to be configured to protect one unidirectional line or when paired with a second SLVU2.8, two high-speed line pairs. The low capacitance design of the device means signal integrity is preserved in high-speed applications such as 10/100 Ethernet. It is specifically designed to protect low voltage components such as Ethernet transceivers, laser diodes, ASICs and high-speed RAM.
- 400W Peak pulse power (tp= 8/20μs)
- Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
- Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
- One device protects one unidirectional line
- Two devices protect two high-speed line pairs
- Low capacitance
- Low leakage current
- Low operating and clamping voltages
- Solid-state EPD TVS process technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Lighting, Industrial
Technical Specifications
15V
3Pins
400W
-
SOT-23
2.8V
-
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
