
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.060 | $1.06 |
| Total Price | $1.06 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 25+ | $0.907 |
| 50+ | $0.818 |
| 100+ | $0.742 |
| 250+ | $0.621 |
| 500+ | $0.551 |
| 1000+ | $0.478 |
| 2500+ | $0.458 |
| Quantity | Price |
|---|---|
| 3000+ | $0.464 |
| 6000+ | $0.422 |
| 12000+ | $0.379 |
| 18000+ | $0.365 |
| 30000+ | $0.357 |
Product Information
Alternatives for SDC15.TCT
3 Products Found
Product Overview
The SDC15 is a TVS Diode Array for ESD protection of 12V data and power lines. The SDC15 transient voltage suppressor (TVS) is designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT) and lightning. TVS diodes are characterized by their high surge capability, low operating and clamping voltages and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-cathode design allows the user to protect one data or power line operating at ±12 volts.
- Protects one bidirectional line
- Low clamping voltage
- Low leakage current
- High surge capability
- Solid-state silicon-avalanche technology
- UL94V-0 Moulding compound flammability rating
Technical Specifications
-
12.8V
SOT-23
14.3V
300W
Surface Mount
No SVHC (15-Jan-2019)
Bidirectional
21.2V
3Pins
16.4V
125°C
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
