Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSDC15.TCCopy
Newark Part No.
Re-Reel63J8554
Cut Tape63J8554
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSDC15.TCCopy
Newark Part No.
Re-Reel63J8554
Cut Tape63J8554
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage12.8V
Clamping Voltage Max21.2V
Diode Case StyleSOT-23
No. of Pins3Pins
Minimum Breakdown Voltage14.3V
Maximum Breakdown Voltage16.4V
Peak Pulse Power Dissipation300W
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12.8V
Diode Case Style
SOT-23
Minimum Breakdown Voltage
14.3V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
21.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
16.4V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Alternatives for SDC15.TC
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
