
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.115 | $0.12 |
| Total Price | $0.12 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.290 | $0.115 |
| 25+ | $0.812 | $0.115 |
| 50+ | $0.674 | $0.115 |
| 100+ | $0.535 | $0.115 |
| 250+ | $0.476 | $0.115 |
| 500+ | $0.416 | $0.115 |
| 1000+ | $0.378 | $0.115 |
| Quantity | Price |
|---|---|
| 3000+ | $0.313 |
| 6000+ | $0.305 |
| 12000+ | $0.283 |
Product Information
Alternatives for SD12.TCT
6 Products Found
Product Overview
The SDxx series TVS Diode is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers and PDA's. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The device is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. It is available with working voltages of 5 to 12V. The device will fit on the same PCB pad area as a 0805 MLV device. It gives the designer the flexibility to protect one line in applications where arrays are not practical. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge).
- Protects one I/O or power line
- Low clamping voltage
- Low leakage current
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Industrial
Technical Specifications
SDxx Series
2Pins
SOD-323
-
25V
12V
350W
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
