Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC4524ESETRT
Newark Part No.
Re-Reel94AC8149
Cut Tape94AC8149
Product RangeFemtoBuck™
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4524ESETRT
Newark Part No.
Re-Reel94AC8149
Cut Tape94AC8149
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min3V
Input Voltage Max28V
Output Current2A
Max Output Current2A
IC Case / PackageHSOIC
No. of Pins8Pins
IC MountingSurface Mount
Output Voltage - Nom2.4V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeFemtoBuck™
Qualification-
SVHCNo SVHC (15-Jan-2019)
DC / DC Converter IC CaseHSOIC
Automotive Qualification Standard-
Switching Frequency2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
28V
Max Output Current
2A
No. of Pins
8Pins
Output Voltage - Nom
2.4V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
105°C
Qualification
-
DC / DC Converter IC Case
HSOIC
Switching Frequency
2MHz
No. of Outputs
1Outputs
Input Voltage Min
3V
Output Current
2A
IC Case / Package
HSOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-40°C
Product Range
FemtoBuck™
SVHC
No SVHC (15-Jan-2019)
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate