Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC4503TSKTRT
Newark Part No.94AC7982
Product RangeFemtoBuck™
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4503TSKTRT
Newark Part No.94AC7982
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min2.5V
Input Voltage Max20V
Output Current1.9A
Max Output Current1.9A
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min2.5V
Output Voltage Max27V
Switching Frequency Typ1.3MHz
Efficiency-
Operating Temperature Min-
Operating Temperature Max85°C
Product RangeFemtoBuck™
Qualification-
SVHCNo SVHC (15-Jan-2019)
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency1.3MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Boost (Step Up)
Input Voltage Max
20V
Max Output Current
1.9A
No. of Pins
5Pins
Output Voltage - Nom
-
Output Voltage Max
27V
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
1.3MHz
No. of Outputs
1Outputs
Input Voltage Min
2.5V
Output Current
1.9A
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Min
2.5V
Switching Frequency Typ
1.3MHz
Operating Temperature Min
-
Product Range
FemtoBuck™
SVHC
No SVHC (15-Jan-2019)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate