| Quantity | Price |
|---|---|
| 1000+ | $1.540 |
Product Information
Product Overview
The SC4216 is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 3 amperes. It operates with a Vin as low as 1.45V, with output voltage programmable as low as 0.5V. The SC4216 features ultra low dropout, ideal for applications where Vout is very close to Vin. Additionally, the SC4216 has an enable pin to further reduce power dissipation while shut- down. The SC4216 provides excellent regulation over variations in line, load and temperature.
- Input Voltage as low as 1.45V
- 500mV dropout @ 3A
- Adjustable output from 0.5V to 3.8V
- Over current and over temperature protection
- Enable pin
- 10µA quiescent current in shutdown
- Full industrial temperature range
Applications
Industrial, Telecom, Medical, Computers
Technical Specifications
Adjustable
5.5V
1Outputs
500mV
3.8V
3A
Positive Output
3A
Surface Mount
8Pins
105°C
MSL 1 - Unlimited
1.45V
-
-
500mV
3.8V
450mV
HSOIC
450mV
HSOIC
-40°C
nanoSmart LDO
No SVHC (15-Jan-2019)
Alternatives for SC4216STRT
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate