SC4215ASTRT
LDO Voltage Regulator, Adjustable, 1.4V to 6V in, 300mV drop, 500mV to 2.5V/2A out, SOIC-8

| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SC4215ASTRTCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Full Reel36K7115 Re-Reel36K7114RL Cut Tape36K7114 |
| Product Range | nanoSmart LDO |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.770 | $2.77 |
| Total Price | $2.77 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 50+ | $1.970 |
| 100+ | $1.770 |
| 250+ | $1.670 |
| 500+ | $1.640 |
| 1000+ | $1.600 |
| 2500+ | $1.530 |
| 5000+ | $1.500 |
| Quantity | Price |
|---|---|
| 2500+ | $1.510 |
| 5000+ | $1.480 |
| 7500+ | $1.450 |
| 12500+ | $1.420 |
| 25000+ | $1.390 |
| 62500+ | $1.360 |
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SC4215ASTRTCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Full Reel36K7115 Re-Reel36K7114RL Cut Tape36K7114 |
| Product Range | nanoSmart LDO |
| Technical Datasheet | |
| Output Type | Adjustable |
| Input Voltage Min | 1.4V |
| Input Voltage Max | 6V |
| Fixed Output Voltage Nom | - |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | - |
| Output Voltage Nom | - |
| Adjustable Output Voltage Min | 500mV |
| Adjustable Output Voltage Max | 2.5V |
| Output Voltage Min | 500mV |
| Output Voltage Max | 2.5V |
| Output Current | 2A |
| Dropout Voltage Vdo | 300mV |
| Polarity | Positive Output |
| Max Output Current | 2A |
| Output Current Max | 2A |
| LDO Regulator Case Style | SOIC |
| Dropout Voltage - Typ @ Current | 300mV |
| Dropout Voltage Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | nanoSmart LDO |
| MSL | - |
| SVHC | No SVHC (15-Jan-2019) |
Product Overview
The SC4215ASTRT is a high performance Positive Voltage Regulator for use in applications requiring very low input voltage and very low dropout voltage at up to 2A. It operates with a Vin as low as 1.4V, with output voltage programmable as low as 0.5V. The SC4215A features ultra low dropout, ideal for applications where Vout is very close to Vin. Additionally, the SC4215A has an enable pin to further reduce power dissipation while shutdown. The SC4215A provides excellent regulation over variations in line, load and temperature.
- Over-current and over-temperature protection
- Enable pin
- 10μA Quiescent current in shutdown
- Full industrial temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial, Wireless, Medical, RF Communications, Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Output Type | Adjustable |
|---|---|
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | - |
| Adjustable Output Voltage Max | 2.5V |
| Output Voltage Max | 2.5V |
| Dropout Voltage Vdo | 300mV |
| Max Output Current | 2A |
| LDO Regulator Case Style | SOIC |
| Dropout Voltage Typ @ Current | 300mV |
| IC Case / Package | SOIC |
| Operating Temperature Min | -40°C |
| Product Range | nanoSmart LDO |
| SVHC | No SVHC (15-Jan-2019) |
| Input Voltage Min | 1.4V |
|---|---|
| Fixed Output Voltage Nom | - |
| Output Voltage - Nom | - |
| Adjustable Output Voltage Min | 500mV |
| Output Voltage Min | 500mV |
| Output Current | 2A |
| Polarity | Positive Output |
| Output Current Max | 2A |
| Dropout Voltage - Typ @ Current | 300mV |
| IC Mounting | Surface Mount |
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2019) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
