Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC4212MLTRTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel84R7535
Re-Reel10AH2383RL
Cut Tape10AH2383
Product RangeAdj 1A LDO Voltage Regulators
Your Part Number
984 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 50+ | $1.440 |
| 100+ | $1.280 |
| 250+ | $1.210 |
| 500+ | $1.170 |
| 1000+ | $1.150 |
| 2500+ | $1.120 |
| 5000+ | $1.100 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.050 |
| 9000+ | $1.020 |
| 15000+ | $1.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC4212MLTRTCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel84R7535
Re-Reel10AH2383RL
Cut Tape10AH2383
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable, Fixed
Input Voltage Min1.5V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Adjustable Output Voltage Min500mV
Output Voltage Nom-
Output Voltage Min500mV
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1A
Dropout Voltage Vdo200mV
PolarityPositive
LDO Regulator Case StyleMLPD
Output Current Max1
Dropout Voltage Typ @ Current200
IC MountingSurface Mount
IC Case / PackageMLPD
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Adjustable, Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
-
Output Current
1A
Polarity
Positive
Output Current Max
1
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
500mV
Output Voltage Min
500mV
Output Voltage Max
-
Dropout Voltage Vdo
200mV
LDO Regulator Case Style
MLPD
Dropout Voltage Typ @ Current
200
IC Case / Package
MLPD
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SC4212MLTRT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
