Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC202AMLTRT
Newark Part No.
Full Reel58T4494
Re-Reel58T4493
Cut Tape58T4493
Product RangeFemtoBuck™
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.980 |
| 6000+ | $1.850 |
| 12000+ | $1.720 |
| 18000+ | $1.650 |
| 30000+ | $1.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC202AMLTRT
Newark Part No.
Full Reel58T4494
Re-Reel58T4493
Cut Tape58T4493
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Max Output Current500mA
Output Current500mA
IC Case / PackageMLPQ
No. of Pins13Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.3V
Switching Frequency Typ3.5MHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeFemtoBuck™
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
DC / DC Converter IC CaseMLPQ
Switching Frequency4.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Output Current
500mA
No. of Pins
13Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Switching Frequency
4.2MHz
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Max Output Current
500mA
IC Case / Package
MLPQ
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
3.5MHz
Operating Temperature Min
-40°C
Product Range
FemtoBuck™
MSL
-
DC / DC Converter IC Case
MLPQ
Technical Docs (2)
Alternatives for SC202AMLTRT
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate