Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC197ULTRT
Newark Part No.
Full Reel44T9997
Re-Reel44T9996
Cut Tape44T9996
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.470 |
| 6000+ | $1.400 |
| 12000+ | $1.260 |
| 18000+ | $1.210 |
| 30000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC197ULTRT
Newark Part No.
Full Reel44T9997
Re-Reel44T9996
Cut Tape44T9996
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs2Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Max Output Current500mA
IC Case / PackageMLPQ
No. of Pins18Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.3V
Switching Frequency Typ3.5MHz
Efficiency94%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
DC / DC Converter IC CaseMLPQ
Switching Frequency4.2MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
IC Case / Package
MLPQ
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
3.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
MLPQ
No. of Outputs
2Outputs
Input Voltage Min
2.9V
Max Output Current
500mA
No. of Pins
18Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
94%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Switching Frequency
4.2MHz
Technical Docs (1)
Alternatives for SC197ULTRT
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate