Print Page
SC195ULTRT
DC/DC Synchronous Buck Regulator, Adjustable, 2.9V to 5.5V In, 0.8-3.3V/0.5A Out, 3.5MHz, MLPQ-UT-8
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SC195ULTRTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel10AH2382RL Cut Tape10AH2382 |
| Product Range | FemtoBuck™ |
| Your Part Number | |
| Technical Datasheet |
657 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.520 | $1.52 |
| Total Price | $1.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 50+ | $1.000 |
| 100+ | $0.890 |
| 250+ | $0.837 |
| 500+ | $0.804 |
| 1000+ | $0.796 |
| 2500+ | $0.780 |
| 5000+ | $0.764 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEMTECH |
|---|---|
| Manufacturer Part No | SC195ULTRTCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | Re-Reel10AH2382RL Cut Tape10AH2382 |
| Product Range | FemtoBuck™ |
| Technical Datasheet | |
| Regulator Output Type | Adjustable |
| No. of Outputs | 1Outputs |
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Min | 2.9V |
| Input Voltage Max | 5.5V |
| Output Current | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | MLPQ-UT |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Output Voltage - Nom | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 3.3V |
| Switching Frequency Typ | 3.5MHz |
| Efficiency | 94% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | FemtoBuck™ |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | To Be Advised |
| DC / DC Converter IC Case | MLPQ-UT |
| Automotive Qualification Standard | - |
| Switching Frequency | 3.5MHz |
Technical Specifications
| Regulator Output Type | Adjustable |
|---|---|
| Topology | Synchronous Buck (Step Down) |
| Input Voltage Max | 5.5V |
| Max Output Current | 500mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | - |
| Output Voltage Max | 3.3V |
| Efficiency | 94% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | To Be Advised |
| Automotive Qualification Standard | - |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 2.9V |
| Output Current | 500mA |
| IC Case / Package | MLPQ-UT |
| IC Mounting | Surface Mount |
| Output Voltage Min | 800mV |
| Switching Frequency Typ | 3.5MHz |
| Operating Temperature Min | -40°C |
| Product Range | FemtoBuck™ |
| MSL | MSL 1 - Unlimited |
| DC / DC Converter IC Case | MLPQ-UT |
| Switching Frequency | 3.5MHz |
Technical Docs (1)
Alternatives for SC195ULTRT
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |