Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoSC185QULTRT
Newark Part No.
Full Reel25T0876
Re-Reel25T0875
Cut Tape25T0875
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $1.690 | $5,070.00 |
| Total Price | $5,070.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $1.690 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.520 |
| 6000+ | $1.440 |
| 12000+ | $1.300 |
| 18000+ | $1.250 |
| 30000+ | $1.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC185QULTRT
Newark Part No.
Full Reel25T0876
Re-Reel25T0875
Cut Tape25T0875
Technical Datasheet
Regulator Output TypeFixed
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Output Current4A
Max Output Current4A
IC Case / PackageMLPQ
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.5MHz
Efficiency95%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2019)
DC / DC Converter IC CaseMLPQ
Automotive Qualification Standard-
Switching Frequency1.75MHz
Technical Specifications
Regulator Output Type
Fixed
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
4A
No. of Pins
16Pins
Output Voltage Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
1.5MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLPQ
Switching Frequency
1.75MHz
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Output Current
4A
IC Case / Package
MLPQ
IC Mounting
Surface Mount
Output Voltage - Nom
3.3V
Output Voltage Max
-
Efficiency
95%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SC185QULTRT
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
