Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC183CULTRT
Newark Part No.10AH2379
Product RangeFemtoBuck™
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.799 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,397.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC183CULTRT
Newark Part No.10AH2379
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Output Current2A
Max Output Current2A
IC Case / PackageMLPQ-UT
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.3V
Switching Frequency Typ2.5MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeFemtoBuck™
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseMLPQ-UT
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Output Current
2A
IC Case / Package
MLPQ-UT
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
FemtoBuck™
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLPQ-UT
Switching Frequency
2.5MHz
Technical Docs (1)
Alternatives for SC183CULTRT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability