Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoSC183CULTRT
Newark Part No.
Re-Reel10AH2379
Cut Tape10AH2379
Product RangeFemtoBuck™
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.799 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSC183CULTRT
Newark Part No.
Re-Reel10AH2379
Cut Tape10AH2379
Product RangeFemtoBuck™
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min2.9V
Input Voltage Max5.5V
Output Current2A
Max Output Current2A
IC Case / PackageMLPQ-UT
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min800mV
Output Voltage Max3.3V
Switching Frequency Typ2.5MHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeFemtoBuck™
Qualification-
SVHCTo Be Advised
DC / DC Converter IC CaseMLPQ-UT
Automotive Qualification Standard-
Switching Frequency2.5MHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
3.3V
Efficiency
93%
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
2.9V
Output Current
2A
IC Case / Package
MLPQ-UT
IC Mounting
Surface Mount
Output Voltage Min
800mV
Switching Frequency Typ
2.5MHz
Operating Temperature Min
-40°C
Product Range
FemtoBuck™
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
MLPQ-UT
Switching Frequency
2.5MHz
Alternatives for SC183CULTRT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability