Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2431TQTCT
Newark Part No.
Full Reel93X7283
Re-Reel79AK9433
Cut Tape79AK9433
Product RangeRailClamp Series
Your Part Number
1,691 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.680 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.680 |
| 25+ | $1.090 |
| 50+ | $0.913 |
| 100+ | $0.733 |
| 250+ | $0.656 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.545 |
| 6000+ | $0.495 |
| 12000+ | $0.446 |
| 18000+ | $0.429 |
| 30000+ | $0.420 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2431TQTCT
Newark Part No.
Full Reel93X7283
Re-Reel79AK9433
Cut Tape79AK9433
Product RangeRailClamp Series
Technical Datasheet
Product RangeRailClamp Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max50V
Diode Case StyleSLP1006P2T
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage36V
Peak Pulse Power Dissipation100W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q100
SVHCTo Be Advised
Technical Specifications
Product Range
RailClamp Series
Reverse Standoff Voltage
24V
Diode Case Style
SLP1006P2T
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
100W
Diode Mounting
Surface Mount
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
50V
No. of Pins
2Pins
Maximum Breakdown Voltage
36V
Operating Temperature Max
125°C
Qualification
AEC-Q100
Technical Docs (1)
Alternatives for RCLAMP2431TQTCT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
