Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2402B.TCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18M7564
Cut Tape94AC9830
Product RangeRailClamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.446 | $1,338.00 |
| Total Price | $1,338.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.446 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.470 |
| 9000+ | $0.421 |
| 15000+ | $0.403 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP2402B.TCTCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel18M7564
Cut Tape94AC9830
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max55V
Diode Case StyleSC-75
No. of Pins3Pins
Operating Voltage24V
Power Dissipation Pd-
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
55V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SC-75
Operating Voltage
24V
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
