New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Circuit Protection
                                                                                                  3. TVS - Transient Voltage Suppressors
                                                                                                  4. TVS Diodes
                                                                                                  Print Page

                                                                                                  RCLAMP0521PATCT

                                                                                                  TVS Diode, RailClamp Series, Bidirectional, 5 V, 25 V, SLP1006P2, 2 Pins

                                                                                                  Date/Lot Code

                                                                                                  SEMTECH
                                                                                                  SEMTECH RCLAMP0521PATCT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoRCLAMP0521PATCT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84X9400
                                                                                                  Cut Tape84X9400
                                                                                                  Product RangeRailClamp Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  53 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$1.130
                                                                                                  25+$0.711
                                                                                                  50+$0.589
                                                                                                  100+$0.467
                                                                                                  250+$0.416
                                                                                                  500+$0.366
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEMTECH
                                                                                                  ManufacturerSEMTECH
                                                                                                  Manufacturer Part NoRCLAMP0521PATCT
                                                                                                  Newark Part No.
                                                                                                  Re-Reel84X9400
                                                                                                  Cut Tape84X9400
                                                                                                  Product RangeRailClamp Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeRailClamp Series
                                                                                                  TVS PolarityBidirectional
                                                                                                  Reverse Standoff Voltage5V
                                                                                                  Clamping Voltage Max25V
                                                                                                  Diode Case StyleSLP1006P2
                                                                                                  No. of Pins2Pins
                                                                                                  Minimum Breakdown Voltage6V
                                                                                                  Maximum Breakdown Voltage11V
                                                                                                  Peak Pulse Power Dissipation100W
                                                                                                  Operating Temperature Max125°C
                                                                                                  Diode MountingSurface Mount
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (15-Jan-2019)

                                                                                                  Alternatives for RCLAMP0521PATCT

                                                                                                  1 Product Found

                                                                                                  Product Overview

                                                                                                  RClamp0521PATCT is an ultra low capacitance ESD protection device designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients). Typical applications include cellular handsets & accessories, Digital Visual Interface (DVI), display port, MDDI ports, USB ports, PCI express and serial ATA.

                                                                                                  • Transient protection for data lines to
                                                                                                  • IEC 61000-4-2 (ESD) ±15KV (air), ±12KV (contact)
                                                                                                  • IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
                                                                                                  • Low ESD clamping voltage
                                                                                                  • Ultra-small package (1.0 x 0.6 x 0.5mm)
                                                                                                  • Protects one data or I/O line
                                                                                                  • Low capacitance: 0.5pF
                                                                                                  • Low leakage current
                                                                                                  • Solid state avalanche technology

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  RailClamp Series

                                                                                                  Reverse Standoff Voltage

                                                                                                  5V

                                                                                                  Diode Case Style

                                                                                                  SLP1006P2

                                                                                                  Minimum Breakdown Voltage

                                                                                                  6V

                                                                                                  Peak Pulse Power Dissipation

                                                                                                  100W

                                                                                                  Diode Mounting

                                                                                                  Surface Mount

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2019)

                                                                                                  TVS Polarity

                                                                                                  Bidirectional

                                                                                                  Clamping Voltage Max

                                                                                                  25V

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Maximum Breakdown Voltage

                                                                                                  11V

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2019)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.