Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0502N.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel84M8361
Cut Tape94M8743
Product RangeRailClamp Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.371 | $1,113.00 |
| Total Price | $1,113.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.371 |
| 6000+ | $0.364 |
| 9000+ | $0.356 |
| 15000+ | $0.349 |
| 30000+ | $0.341 |
| 75000+ | $0.334 |
| 150000+ | $0.326 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.397 |
| 6000+ | $0.376 |
| 9000+ | $0.354 |
| 15000+ | $0.347 |
| 30000+ | $0.340 |
| 75000+ | $0.333 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoRCLAMP0502N.TCTCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel84M8361
Cut Tape94M8743
Product RangeRailClamp Series
Technical Datasheet
Clamping Voltage Vc Max30V
No. of Pins6Pins
Operating Voltage1.2V
Diode Case StyleSLP1210N6
Power Dissipation Pd100W
Product RangeRailClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
30V
Operating Voltage
1.2V
Power Dissipation Pd
100W
Automotive Qualification Standard
-
No. of Pins
6Pins
Diode Case Style
SLP1210N6
Product Range
RailClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
