Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoECLAMP8052P.TCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel93X6984
Re-Reel79AK9426RL
Cut Tape79AK9426
Product RangeEMIClamp Series
Your Part Number
6,751 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.230 | $1.23 |
| Total Price | $1.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 50+ | $0.733 |
| 100+ | $0.499 |
| 250+ | $0.448 |
| 500+ | $0.397 |
| 1000+ | $0.361 |
| 2500+ | $0.337 |
| 5000+ | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.332 |
| 9000+ | $0.309 |
| 15000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoECLAMP8052P.TCTCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.
Full Reel93X6984
Re-Reel79AK9426RL
Cut Tape79AK9426
Product RangeEMIClamp Series
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSGP1917N5
No. of Pins5Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeEMIClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SGP1917N5
Operating Voltage
5V
Product Range
EMIClamp Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
