Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEMTECH
Manufacturer Part NoECLAMP2455P.TCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M8662
Product RangeEMIClamp Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.990 |
| 100+ | $0.741 |
| 500+ | $0.594 |
| 1000+ | $0.512 |
| 2500+ | $0.468 |
| 10000+ | $0.423 |
Price for:Each
Minimum: 1
Multiple: 1
$1.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoECLAMP2455P.TCTCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59M8662
Product RangeEMIClamp Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleDFN2116
No. of Pins8Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeEMIClamp Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
8Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN2116
Operating Voltage
5V
Product Range
EMIClamp Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
