New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. IGBTs
                                                                                                    4. IGBT Modules
                                                                                                    Print Page

                                                                                                    SKYPER 32 R

                                                                                                    IGBT Driver, Half Bridge, 15 A, 14.4 V to 15.6 VPCB-40

                                                                                                    SEMIKRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMIKRON SKYPER 32 R
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKYPER 32 R
                                                                                                    Newark Part No.24M7482
                                                                                                    Product RangeSKYPER Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SEMIKRON
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKYPER 32 R
                                                                                                    Newark Part No.24M7482
                                                                                                    Product RangeSKYPER Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IGBT ConfigurationDual [Half Bridge]
                                                                                                    No. of Channels-
                                                                                                    Continuous Collector Current-
                                                                                                    Driver Configuration-
                                                                                                    Collector Emitter Saturation Voltage-
                                                                                                    Power Switch TypeIGBT
                                                                                                    Power Dissipation-
                                                                                                    Driver Case StylePCB
                                                                                                    No. of Pins40Pins
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC Case / PackagePCB
                                                                                                    Transistor Case StyleDIP
                                                                                                    IGBT TerminationSolder
                                                                                                    Input Type-
                                                                                                    Collector Emitter Voltage Max1.7kV
                                                                                                    IGBT Technology-
                                                                                                    Source Current-
                                                                                                    Transistor MountingThrough Hole
                                                                                                    Sink Current-
                                                                                                    Product RangeSKYPER Series
                                                                                                    Supply Voltage Min14.4V
                                                                                                    Supply Voltage Max15.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Input Delay1.1µs
                                                                                                    Output Delay1.1µs
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Alternatives for SKYPER 32 R

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The SKYPER 32 R is a Dual IGBT Driver IC, the 32-core constitutes an interface between IGBT modules and the controller. The driver is developed according to the requirements of UL standard. This core is a half bridge driver. Basic functions for driving, potential separation and protection are integrated in the driver. Thus it can be used to build up a driver solution for IGBT module.

                                                                                                    • Two output channels
                                                                                                    • Integrated potential free power supply for secondary side
                                                                                                    • Short pulse suppression
                                                                                                    • Under voltage protection
                                                                                                    • Drive interlock (dead time) top/bottom (DT)
                                                                                                    • Shutdown input
                                                                                                    • Up to 1200VDC bus voltage

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    IGBT Configuration

                                                                                                    Dual [Half Bridge]

                                                                                                    Continuous Collector Current

                                                                                                    -

                                                                                                    Collector Emitter Saturation Voltage

                                                                                                    -

                                                                                                    Power Dissipation

                                                                                                    -

                                                                                                    No. of Pins

                                                                                                    40Pins

                                                                                                    IC Case / Package

                                                                                                    PCB

                                                                                                    IGBT Termination

                                                                                                    Solder

                                                                                                    Collector Emitter Voltage Max

                                                                                                    1.7kV

                                                                                                    Source Current

                                                                                                    -

                                                                                                    Sink Current

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    14.4V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Output Delay

                                                                                                    1.1µs

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Driver Configuration

                                                                                                    -

                                                                                                    Power Switch Type

                                                                                                    IGBT

                                                                                                    Driver Case Style

                                                                                                    PCB

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Transistor Case Style

                                                                                                    DIP

                                                                                                    Input Type

                                                                                                    -

                                                                                                    IGBT Technology

                                                                                                    -

                                                                                                    Transistor Mounting

                                                                                                    Through Hole

                                                                                                    Product Range

                                                                                                    SKYPER Series

                                                                                                    Supply Voltage Max

                                                                                                    15.6V

                                                                                                    Input Delay

                                                                                                    1.1µs

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.