Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 10+ | $43.010 |
| 25+ | $41.890 |
| 50+ | $37.880 |
| 100+ | $35.880 |
| 250+ | $31.200 |
| 500+ | $30.310 |
Price for:Each
Minimum: 20
Multiple: 20
$860.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMIKRON
Manufacturer Part NoSKN 70/12Copy
Newark Part No.24C7781
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current95A
Forward Voltage Max1.5V
Diode Module ConfigurationSingle
Diode Case StyleSO-32B
No. of Pins2Pins
Operating Temperature Max180°C
Forward Surge Current1.15kA
Diode MountingStud
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.5V
Diode Case Style
SO-32B
Operating Temperature Max
180°C
Diode Mounting
Stud
SVHC
To Be Advised
Average Forward Current
95A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.15kA
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
